
PMP5098 | |
|---|---|
DigiKey Part Number | 1512-1009-ND |
Manufacturer | American P.C.B Company |
Manufacturer Product Number | PMP5098 |
Description | EVAL BOARD FOR TPS40400 |
Customer Reference | |
Detailed Description | TPS40400 - * Reference Design Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American P.C.B Company | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Type | Reference Design | |
Function | * | |
Embedded | - | |
Utilized IC / Part | TPS40400 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Unpopulated (Bare) Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,61000 € | 14,61 € |
| Unit Price without VAT: | 14,61000 € |
|---|---|
| Unit Price with VAT: | 17,38590 € |


