Similar
Similar

TPS40180RGET | |
|---|---|
DigiKey Part Number | 296-TPS40180RGETTR-ND - Tape & Reel (TR) 296-TPS40180RGETCT-ND - Cut Tape (CT) 296-TPS40180RGETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS40180RGET |
Description | IC REG CTRLR BUCK 24VQFN |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS40180RGET Models |
Category | Frequency - Switching 150kHz ~ 1MHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 87.5% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Not For New Designs | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Frequency Control, Phase Control, Power Good, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 105°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 24-VFQFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 24-VQFN (4x4) |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS40101RGER | Texas Instruments | 0 | 296-21271-2-ND | 3,22573 € | Similar |
| TPS40322RHBT | Texas Instruments | 323 | 296-28927-1-ND | 4,43000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,64260 € | 910,65 € |
| 500 | 3,53598 € | 1.767,99 € |
| 750 | 3,48256 € | 2.611,92 € |
| 1.250 | 3,42340 € | 4.279,25 € |
| 1.750 | 3,38883 € | 5.930,45 € |
| 2.500 | 3,35557 € | 8.388,93 € |
| Unit Price without VAT: | 3,64260 € |
|---|---|
| Unit Price with VAT: | 4,33469 € |




