
TPS40322RHBT | |
|---|---|
DigiKey Part Number | 296-28927-2-ND - Tape & Reel (TR) 296-28927-1-ND - Cut Tape (CT) 296-28927-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS40322RHBT |
Description | IC REG CTRLR BUCK 32QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS40322RHBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 20V | |
Frequency - Switching | 100kHz ~ 1MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Phase Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,97000 € | 3,97 € |
| 10 | 3,01400 € | 30,14 € |
| 25 | 2,77520 € | 69,38 € |
| 100 | 2,51340 € | 251,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,38852 € | 597,13 € |
| 500 | 2,31326 € | 1.156,63 € |
| 750 | 2,27555 € | 1.706,66 € |
| 1.250 | 2,23378 € | 2.792,22 € |
| 1.750 | 2,20935 € | 3.866,36 € |
| 2.500 | 2,18589 € | 5.464,73 € |
| Unit Price without VAT: | 3,97000 € |
|---|---|
| Unit Price with VAT: | 4,72430 € |


