
TPS40140RHHT | |
|---|---|
DigiKey Part Number | 296-26964-2-ND - Tape & Reel (TR) 296-26964-1-ND - Cut Tape (CT) 296-26964-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS40140RHHT |
Description | IC REG CTRLR BUCK 36QFN |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 36-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS40140RHHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 15V | |
Frequency - Switching | 150kHz ~ 1MHz | |
Duty Cycle (Max) | 87.5% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Frequency Control, Phase Control, Power Good, Tracking | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,38000 € | 8,38 € |
| 10 | 6,53600 € | 65,36 € |
| 25 | 6,07440 € | 151,86 € |
| 100 | 5,56640 € | 556,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,32424 € | 1.331,06 € |
| 500 | 5,17824 € | 2.589,12 € |
| 750 | 5,10519 € | 3.828,89 € |
| 1.250 | 5,02418 € | 6.280,23 € |
| Unit Price without VAT: | 8,38000 € |
|---|---|
| Unit Price with VAT: | 9,97220 € |



