
TPS40140EVM-003 | |
|---|---|
DigiKey Part Number | 296-31155-ND |
Manufacturer | |
Manufacturer Product Number | TPS40140EVM-003 |
Description | EVAL BOARD FOR TPS40140 |
Customer Reference | |
Detailed Description | TPS40140 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 32A |
Manufacturer Texas Instruments | Voltage - Input 10.8V ~ 13.2V |
Packaging Box | Regulator Topology Buck |
Part Status Obsolete | Frequency - Switching 500kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part TPS40140 |
Voltage - Output 1.5V | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,47000 € | 52,47 € |
| Unit Price without VAT: | 52,47000 € |
|---|---|
| Unit Price with VAT: | 62,43930 € |


