MFR Recommended

TPS40090RHDTG4 | |
|---|---|
DigiKey Part Number | TPS40090RHDTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS40090RHDTG4 |
Description | IC REG CTRLR BUCK 28VQFN |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS40090RHDTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Output Type | PWM Signal | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 4 | |
Output Phases | 4 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 15V | |
Frequency - Switching | 100kHz ~ 1.2MHz | |
Duty Cycle (Max) | 87.5% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,55580 € | 638,95 € |
| 500 | 2,47620 € | 1.238,10 € |
| 750 | 2,43633 € | 1.827,25 € |
| 1.250 | 2,39215 € | 2.990,19 € |
| 1.750 | 2,36633 € | 4.141,08 € |
| 2.500 | 2,34150 € | 5.853,75 € |
| Unit Price without VAT: | 2,55580 € |
|---|---|
| Unit Price with VAT: | 3,04140 € |




