
TPS40090RHDT | |
|---|---|
DigiKey Part Number | 296-TPS40090RHDTTR-ND - Tape & Reel (TR) 296-TPS40090RHDTCT-ND - Cut Tape (CT) 296-TPS40090RHDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS40090RHDT |
Description | IC REG CTRLR BUCK 28VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS40090RHDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | PWM Signal | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 4 | |
Output Phases | 4 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 15V | |
Frequency - Switching | 100kHz ~ 1.2MHz | |
Duty Cycle (Max) | 87.5% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,43000 € | 5,43 € |
| 10 | 4,17400 € | 41,74 € |
| 25 | 3,85880 € | 96,47 € |
| 100 | 3,51260 € | 351,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,34752 € | 836,88 € |
| 500 | 3,24800 € | 1.624,00 € |
| 750 | 3,19815 € | 2.398,61 € |
| 1.250 | 3,14294 € | 3.928,67 € |
| 1.750 | 3,11066 € | 5.443,66 € |
| 2.500 | 3,07963 € | 7.699,07 € |
| Unit Price without VAT: | 5,43000 € |
|---|---|
| Unit Price with VAT: | 6,46170 € |



