TPS40007DGQRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.832
Unit Price: 2,03000 €
Datasheet
Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS40007DGQRG4

DigiKey Part Number
TPS40007DGQRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS40007DGQRG4
Description
IC REG CTRLR BUCK 10MSOP
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS40007DGQRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
300kHz
Manufacturer
Texas Instruments
Duty Cycle (Max)
94%
Packaging
Tape & Reel (TR)
Synchronous Rectifier
Yes
Part Status
Discontinued at DigiKey
Clock Sync
No
Output Type
Transistor Driver
Control Features
Current Limit, Enable, Soft Start
Function
Step-Down
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck
Package / Case
10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width)
Number of Outputs
1
Supplier Device Package
10-HVSSOP
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
2.25V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS40007DGQRTexas Instruments2.832296-26957-1-ND2,03000 €MFR Recommended
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,81184 €2.029,60 €
5.0000,79430 €3.971,50 €
7.5000,78552 €5.891,40 €
Manufacturers Standard Package
Unit Price without VAT:0,81184 €
Unit Price with VAT:0,96609 €