
TPS40007DGQR | |
|---|---|
DigiKey Part Number | 296-26957-2-ND - Tape & Reel (TR) 296-26957-1-ND - Cut Tape (CT) 296-26957-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS40007DGQR |
Description | IC REG CTRLR BUCK 10MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS40007DGQR Models |
Category | Frequency - Switching 300kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 94% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Outputs 1 | Supplier Device Package 10-HVSSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 2.25V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 10 | 1,50800 € | 15,08 € |
| 25 | 1,37640 € | 34,41 € |
| 100 | 1,23190 € | 123,19 € |
| 250 | 1,16292 € | 290,73 € |
| 500 | 1,12986 € | 564,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,05094 € | 2.627,35 € |
| 5.000 | 1,02916 € | 5.145,80 € |
| 7.500 | 1,01825 € | 7.636,88 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,41570 € |


