Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TPS3895PDRYR | |
|---|---|
DigiKey Part Number | 296-29807-2-ND - Tape & Reel (TR) 296-29807-1-ND - Cut Tape (CT) 296-29807-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3895PDRYR |
Description | IC SUPERVISOR 1 CHANNEL 6SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3895PDRYR Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active High |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout Adjustable/Selectable |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 6-UFDFN |
Number of Voltages Monitored 1 | Supplier Device Package 6-SON (1.45x1) |
Voltage - Threshold Adjustable/Selectable | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS3895ADRYR | Texas Instruments | 1.337 | 296-29806-1-ND | 0,88000 € | Parametric Equivalent |
| TPS3895ADRYT | Texas Instruments | 1.448 | 296-41848-1-ND | 1,62000 € | Parametric Equivalent |
| TPS3895PDRYT | Texas Instruments | 0 | 296-50086-1-ND | 0,85066 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,65400 € | 6,54 € |
| 25 | 0,59040 € | 14,76 € |
| 100 | 0,52060 € | 52,06 € |
| 250 | 0,48728 € | 121,82 € |
| 500 | 0,46722 € | 233,61 € |
| 1.000 | 0,45512 € | 455,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,42269 € | 2.113,45 € |
| 10.000 | 0,41403 € | 4.140,30 € |
| 15.000 | 0,40970 € | 6.145,50 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |












