
TPS3895ADRYR | |
|---|---|
DigiKey Part Number | 296-29806-2-ND - Tape & Reel (TR) 296-29806-1-ND - Cut Tape (CT) 296-29806-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3895ADRYR |
Description | IC SUPERVISOR 1 CHANNEL 6SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3895ADRYR Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active High |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout Adjustable/Selectable |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 6-UFDFN |
Number of Voltages Monitored 1 | Supplier Device Package 6-SON (1.45x1) |
Voltage - Threshold Adjustable/Selectable | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS3895ADRYT | Texas Instruments | 1.475 | 296-41848-1-ND | 1,49000 € | Parametric Equivalent |
| NCP308MT180TBG | onsemi | 3.910 | 488-NCP308MT180TBGCT-ND | 0,80000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,57500 € | 5,75 € |
| 25 | 0,51840 € | 12,96 € |
| 100 | 0,45590 € | 45,59 € |
| 250 | 0,42612 € | 106,53 € |
| 500 | 0,40816 € | 204,08 € |
| 1.000 | 0,39531 € | 395,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,36837 € | 1.841,85 € |
| 10.000 | 0,36062 € | 3.606,20 € |
| 15.000 | 0,35675 € | 5.351,25 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |




