Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TPS3851G50SDRBR | |
|---|---|
DigiKey Part Number | 296-51957-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS3851G50SDRBR |
Description | IC SUPERVISOR 1 CHANNEL 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3851G50SDRBR Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 170ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-VDFN Exposed Pad |
Number of Voltages Monitored 1 | Supplier Device Package 8-SON (3x3) |
Voltage - Threshold 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS3851G50EDRBR | Texas Instruments | 16.662 | 296-51955-2-ND | 0,88390 € | Parametric Equivalent |
| TPS3851G50EDRBT | Texas Instruments | 1.036 | 296-45135-1-ND | 1,95000 € | Parametric Equivalent |
| TPS3851G50SDRBT | Texas Instruments | 6.071 | 296-TPS3851G50SDRBTCT-ND | 1,95000 € | Parametric Equivalent |
| TPS3851H50EDRBR | Texas Instruments | 10.228 | 296-51963-1-ND | 1,22000 € | Parametric Equivalent |
| TPS3851H50EDRBT | Texas Instruments | 11.479 | 296-45138-1-ND | 1,90000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,57745 € | 1.732,35 € |
| 6.000 | 0,56480 € | 3.388,80 € |
| 9.000 | 0,55846 € | 5.026,14 € |
| 15.000 | 0,55144 € | 8.271,60 € |
| Unit Price without VAT: | 0,57745 € |
|---|---|
| Unit Price with VAT: | 0,68717 € |



