Supervisor Open Drain or Open Collector 1 Channel 8-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3851G50SDRBT

DigiKey Part Number
296-TPS3851G50SDRBTTR-ND - Tape & Reel (TR)
296-TPS3851G50SDRBTCT-ND - Cut Tape (CT)
296-TPS3851G50SDRBTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3851G50SDRBT
Description
IC SUPERVISOR 1 CHANNEL 8SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS3851G50SDRBT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
5V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
170ms Minimum
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-SON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 386
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,92000 €1,92 €
101,42100 €14,21 €
251,29600 €32,40 €
1001,15910 €115,91 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,09376 €273,44 €
Manufacturers Standard Package
Unit Price without VAT:1,92000 €
Unit Price with VAT:2,28480 €

Other Suppliers on DigiKey

5.685In Stock
Ships from Rochester Electronics, LLC