
TPS3851G18EDRBT | |
|---|---|
DigiKey Part Number | 296-TPS3851G18EDRBTTR-ND - Tape & Reel (TR) 296-TPS3851G18EDRBTCT-ND - Cut Tape (CT) 296-TPS3851G18EDRBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3851G18EDRBT |
Description | IC SUPERVISOR 1 CHANNEL 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3851G18EDRBT Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 170ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-VDFN Exposed Pad |
Number of Voltages Monitored 1 | Supplier Device Package 8-SON (3x3) |
Voltage - Threshold 1.8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS3851G18EDRBR | Texas Instruments | 2.930 | 296-51941-1-ND | 1,22000 € | Parametric Equivalent |
| TPS3851G18SDRBR | Texas Instruments | 47 | 296-51943-1-ND | 1,22000 € | Parametric Equivalent |
| TPS3851G18SDRBT | Texas Instruments | 29 | 296-48194-1-ND | 1,95000 € | Parametric Equivalent |
| TPS3851H18EDRBR | Texas Instruments | 3.847 | 296-51959-1-ND | 1,51000 € | Parametric Equivalent |
| TPS3851H18EDRBT | Texas Instruments | 2.495 | 296-48196-1-ND | 1,95000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,44500 € | 14,45 € |
| 25 | 1,31840 € | 32,96 € |
| 100 | 1,17900 € | 117,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,04130 € | 520,65 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |

