
TPS3851H18EDRBT | |
|---|---|
DigiKey Part Number | 296-48196-2-ND - Tape & Reel (TR) 296-48196-1-ND - Cut Tape (CT) 296-48196-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3851H18EDRBT |
Description | IC SUPERVISOR 1 CHANNEL 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3851H18EDRBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.8V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 170ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 € | 1,98 € |
| 10 | 1,46300 € | 14,63 € |
| 25 | 1,33480 € | 33,37 € |
| 100 | 1,19380 € | 119,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,12656 € | 281,64 € |
| 500 | 1,08604 € | 543,02 € |
| 750 | 1,06573 € | 799,30 € |
| 1.250 | 1,04324 € | 1.304,05 € |
| 1.750 | 1,03009 € | 1.802,66 € |
| 2.500 | 1,01745 € | 2.543,62 € |
| Unit Price without VAT: | 1,98000 € |
|---|---|
| Unit Price with VAT: | 2,35620 € |

