
TPS3840PH27DBVRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS3840PH27DBVRQ1TR-ND - Tape & Reel (TR) 296-TPS3840PH27DBVRQ1CT-ND - Cut Tape (CT) 296-TPS3840PH27DBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3840PH27DBVRQ1 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3840PH27DBVRQ1 Models |
Category | Reset Active High |
Manufacturer Texas Instruments | Reset Timeout 619ms Typical |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Type Simple Reset/Power-On Reset | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case SC-74A, SOT-753 |
Voltage - Threshold 2.7V | Supplier Device Package SOT-23-5 |
Output Push-Pull, Totem Pole | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS3840PH27DBVR | Texas Instruments | 2.786 | 296-TPS3840PH27DBVRCT-ND | 0,79000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,71900 € | 7,19 € |
| 25 | 0,64960 € | 16,24 € |
| 100 | 0,57390 € | 57,39 € |
| 250 | 0,53760 € | 134,40 € |
| 500 | 0,51580 € | 257,90 € |
| 1.000 | 0,50453 € | 504,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,47567 € | 1.427,01 € |
| 6.000 | 0,46482 € | 2.788,92 € |
| 9.000 | 0,45938 € | 4.134,42 € |
| 15.000 | 0,45336 € | 6.800,40 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

