
TPS3840PH27DBVR | |
|---|---|
DigiKey Part Number | 296-TPS3840PH27DBVRTR-ND - Tape & Reel (TR) 296-TPS3840PH27DBVRCT-ND - Cut Tape (CT) 296-TPS3840PH27DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3840PH27DBVR |
Description | IC POWER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active High |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 619ms Typical |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 2.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,56600 € | 5,66 € |
| 25 | 0,51040 € | 12,76 € |
| 100 | 0,44880 € | 44,88 € |
| 250 | 0,41944 € | 104,86 € |
| 500 | 0,40172 € | 200,86 € |
| 1.000 | 0,38880 € | 388,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36911 € | 1.107,33 € |
| 6.000 | 0,36029 € | 2.161,74 € |
| 9.000 | 0,35588 € | 3.202,92 € |
| 15.000 | 0,35099 € | 5.264,85 € |
| 21.000 | 0,34813 € | 7.310,73 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |



