TPS3840DL44DBVR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 203
Unit Price: 1,00000 €
Datasheet
Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3840DL44DBVR

DigiKey Part Number
296-TPS3840DL44DBVRTR-ND - Tape & Reel (TR)
296-TPS3840DL44DBVRCT-ND - Cut Tape (CT)
296-TPS3840DL44DBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3840DL44DBVR
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS3840DL44DBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Texas Instruments
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
619ms Typical
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
SC-74A, SOT-753
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-5
Voltage - Threshold
4.4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS3840DL44DBVRQ1Texas Instruments203296-TPS3840DL44DBVRQ1CT-ND1,00000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,70000 €0,70 €
100,50100 €5,01 €
250,45080 €11,27 €
1000,39520 €39,52 €
2500,36880 €92,20 €
5000,35288 €176,44 €
1.0000,33977 €339,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,32357 €970,71 €
6.0000,31565 €1.893,90 €
9.0000,31168 €2.805,12 €
15.0000,30728 €4.609,20 €
21.0000,30471 €6.398,91 €
Manufacturers Standard Package
Unit Price without VAT:0,70000 €
Unit Price with VAT:0,83300 €