
TPS3840DL44DBVRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS3840DL44DBVRQ1TR-ND - Tape & Reel (TR) 296-TPS3840DL44DBVRQ1CT-ND - Cut Tape (CT) 296-TPS3840DL44DBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3840DL44DBVRQ1 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3840DL44DBVRQ1 Models |
Category | Reset Active Low |
Manufacturer Texas Instruments | Reset Timeout 619ms Typical |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Type Simple Reset/Power-On Reset | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case SC-74A, SOT-753 |
Voltage - Threshold 4.4V | Supplier Device Package SOT-23-5 |
Output Open Drain or Open Collector | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,66000 € | 6,60 € |
| 25 | 0,59520 € | 14,88 € |
| 100 | 0,52480 € | 52,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,42120 € | 1.263,60 € |
| 6.000 | 0,41143 € | 2.468,58 € |
| 9.000 | 0,40653 € | 3.658,77 € |
| 15.000 | 0,40111 € | 6.016,65 € |
| 21.000 | 0,39794 € | 8.356,74 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

