Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TPS3839G12DQNR | |
|---|---|
DigiKey Part Number | 296-40760-2-ND - Tape & Reel (TR) 296-40760-1-ND - Cut Tape (CT) 296-40760-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3839G12DQNR |
Description | IC SUPERVISOR 1 CHANNEL 4X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3839G12DQNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.1V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 120ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30463 € | 913,89 € |
| 6.000 | 0,29714 € | 1.782,84 € |
| 9.000 | 0,29339 € | 2.640,51 € |
| 15.000 | 0,28923 € | 4.338,45 € |
| 21.000 | 0,28680 € | 6.022,80 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |


