
TPS3839G12DQNT | |
|---|---|
DigiKey Part Number | 296-TPS3839G12DQNTTR-ND - Tape & Reel (TR) 296-TPS3839G12DQNTCT-ND - Cut Tape (CT) 296-TPS3839G12DQNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3839G12DQNT |
Description | IC SUPERVISOR 1 CHANNEL 4X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3839G12DQNT Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 120ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 4-XDFN Exposed Pad |
Number of Voltages Monitored 1 | Supplier Device Package 4-X2SON (1x1) |
Voltage - Threshold 1.1V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,57500 € | 5,75 € |
| 25 | 0,51840 € | 12,96 € |
| 100 | 0,45590 € | 45,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,42612 € | 106,53 € |
| 500 | 0,40816 € | 204,08 € |
| 750 | 0,39916 € | 299,37 € |
| 1.250 | 0,38919 € | 486,49 € |
| 1.750 | 0,38337 € | 670,90 € |
| 2.500 | 0,37777 € | 944,42 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

