
TPS3823A-33DBVR | |
|---|---|
DigiKey Part Number | 296-37124-2-ND - Tape & Reel (TR) 296-37124-1-ND - Cut Tape (CT) 296-37124-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3823A-33DBVR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3823A-33DBVR Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 120ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 2.93V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,58700 € | 5,87 € |
| 25 | 0,52880 € | 13,22 € |
| 100 | 0,46520 € | 46,52 € |
| 250 | 0,43488 € | 108,72 € |
| 500 | 0,41662 € | 208,31 € |
| 1.000 | 0,40371 € | 403,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38296 € | 1.148,88 € |
| 6.000 | 0,37386 € | 2.243,16 € |
| 9.000 | 0,36930 € | 3.323,70 € |
| 15.000 | 0,36425 € | 5.463,75 € |
| 21.000 | 0,36130 € | 7.587,30 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |










