MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

TPS3823-33DBVRG4 | |
|---|---|
DigiKey Part Number | 296-35985-2-ND - Tape & Reel (TR) 296-35985-1-ND - Cut Tape (CT) 296-35985-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3823-33DBVRG4 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3823-33DBVRG4 Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 120ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 2.93V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS3823-33DBVR | Texas Instruments | 15.861 | 296-1357-1-ND | 1,04000 € | MFR Recommended |
| TPS3823-33DBVT | Texas Instruments | 10.865 | 296-26950-1-ND | 1,42000 € | Parametric Equivalent |
| TPS3823A-33DBVR | Texas Instruments | 17.953 | 296-37124-1-ND | 0,71000 € | Parametric Equivalent |
| TPS3823A-33DBVT | Texas Instruments | 91 | 296-37179-1-ND | 1,36000 € | Parametric Equivalent |
| APX823-29W5G-7 | Diodes Incorporated | 0 | APX823-29W5GDICT-ND | 0,30000 € | Similar |






