TPS3823-30DBVTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 1,04000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3.000
Unit Price: 0,76150 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 201
Unit Price: 1,42000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 4.215
Unit Price: 0,30000 €
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3823-30DBVTG4

DigiKey Part Number
TPS3823-30DBVTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS3823-30DBVTG4
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS3823-30DBVTG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Texas Instruments
Reset
Active Low
Packaging
Tape & Reel (TR)
Reset Timeout
120ms Minimum
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
SC-74A, SOT-753
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-5
Voltage - Threshold
2.63V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS3823-30DBVRTexas Instruments0296-3334-1-ND1,04000 €Parametric Equivalent
TPS3823-30DBVRG4Texas Instruments3.000TPS3823-30DBVRG4-ND0,76150 €Parametric Equivalent
TPS3823-30DBVTTexas Instruments201296-26949-1-ND1,42000 €Parametric Equivalent
APX823-26W5G-7Diodes Incorporated4.215APX823-26W5GDICT-ND0,30000 €Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,76892 €384,46 €
7500,75377 €565,33 €
1.2500,73699 €921,24 €
1.7500,72719 €1.272,58 €
2.5000,71776 €1.794,40 €
6.2500,69745 €4.359,06 €
Unit Price without VAT:0,76892 €
Unit Price with VAT:0,91501 €