
TPS3823-30DBVR | |
|---|---|
DigiKey Part Number | 296-3334-2-ND - Tape & Reel (TR) 296-3334-1-ND - Cut Tape (CT) 296-3334-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3823-30DBVR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3823-30DBVR Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 120ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 2.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS3823-30DBVRG4 | Texas Instruments | 3.000 | TPS3823-30DBVRG4-ND | 0,79062 € | Similar |
| TPS3823-30DBVT | Texas Instruments | 201 | 296-26949-1-ND | 1,43000 € | Parametric Equivalent |
| APX823-26W5G-7 | Diodes Incorporated | 4.115 | APX823-26W5GDICT-ND | 0,30000 € | Similar |
| MAX6316LUK26CY+T | Analog Devices Inc./Maxim Integrated | 0 | MAX6316LUK26CY+TCT-ND | 4,03711 € | Similar |
| STM6823RWY6F | STMicroelectronics | 13.417 | 497-8017-1-ND | 1,38000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,85700 € | 8,57 € |
| 25 | 0,77600 € | 19,40 € |
| 100 | 0,68770 € | 68,77 € |
| 250 | 0,64548 € | 161,37 € |
| 500 | 0,62002 € | 310,01 € |
| 1.000 | 0,61081 € | 610,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,57317 € | 1.719,51 € |
| 6.000 | 0,56051 € | 3.363,06 € |
| 9.000 | 0,55416 € | 4.987,44 € |
| 15.000 | 0,54714 € | 8.207,10 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

