
STM6823RWY6F | |
|---|---|
DigiKey Part Number | 497-8017-2-ND - Tape & Reel (TR) 497-8017-1-ND - Cut Tape (CT) 497-8017-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6823RWY6F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | STM6823RWY6F Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer STMicroelectronics | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 2.63V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 0,99900 € | 9,99 € |
| 25 | 0,90760 € | 22,69 € |
| 100 | 0,80650 € | 80,65 € |
| 250 | 0,75820 € | 189,55 € |
| 500 | 0,72914 € | 364,57 € |
| 1.000 | 0,72317 € | 723,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,67565 € | 2.026,95 € |
| 6.000 | 0,66117 € | 3.967,02 € |
| 9.000 | 0,65393 € | 5.885,37 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |

