
TPS3809L30MDBVREP | |
|---|---|
DigiKey Part Number | 296-22440-2-ND - Tape & Reel (TR) 296-22440-1-ND - Cut Tape (CT) 296-22440-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3809L30MDBVREP |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3809L30MDBVREP Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 120ms Minimum |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 2.64V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS3809L30MDBVREP | Texas Instruments | 2.227 | 296-22440-1-ND | 3,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| 10 | 2,46200 € | 24,62 € |
| 25 | 2,26160 € | 56,54 € |
| 100 | 2,04090 € | 204,09 € |
| 250 | 1,93568 € | 483,92 € |
| 500 | 1,92060 € | 960,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,75554 € | 5.266,62 € |
| Unit Price without VAT: | 3,26000 € |
|---|---|
| Unit Price with VAT: | 3,87940 € |




