
TPS3808G125DBVR | |
|---|---|
DigiKey Part Number | 296-21347-2-ND - Tape & Reel (TR) 296-21347-1-ND - Cut Tape (CT) 296-21347-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3808G125DBVR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3808G125DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.16V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,79542 € | 2.386,26 € |
| 6.000 | 0,77885 € | 4.673,10 € |
| 9.000 | 0,77055 € | 6.934,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,13300 € | 11,33 € |
| 25 | 1,03040 € | 25,76 € |
| 100 | 0,91770 € | 91,77 € |
| 250 | 0,86412 € | 216,03 € |
| 500 | 0,83176 € | 415,88 € |
| 1.000 | 0,80513 € | 805,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,16600 € | 11,66 € |
| 25 | 1,06120 € | 26,53 € |
| 100 | 0,94530 € | 94,53 € |
| 250 | 0,89004 € | 222,51 € |
| 500 | 0,85672 € | 428,36 € |
| 1.000 | 0,85455 € | 854,55 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |





