
TPS3808G15DBVR | |
|---|---|
DigiKey Part Number | 296-17191-2-ND - Tape & Reel (TR) 296-17191-1-ND - Cut Tape (CT) 296-17191-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3808G15DBVR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3808G15DBVR Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout Adjustable/Selectable |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SOT-23-6 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-6 |
Voltage - Threshold 1.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS3808G15DBVT | Texas Instruments | 354 | 296-32478-1-ND | 1,84000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,15200 € | 11,52 € |
| 25 | 1,04800 € | 26,20 € |
| 100 | 0,93350 € | 93,35 € |
| 250 | 0,87896 € | 219,74 € |
| 500 | 0,84606 € | 423,03 € |
| 1.000 | 0,84393 € | 843,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,78553 € | 2.356,59 € |
| 6.000 | 0,76916 € | 4.614,96 € |
| 9.000 | 0,76097 € | 6.848,73 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |





