
TPS3780CDBVT | |
|---|---|
DigiKey Part Number | 296-42095-2-ND - Tape & Reel (TR) 296-42095-1-ND - Cut Tape (CT) 296-42095-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3780CDBVT |
Description | IC SUPERVISOR 2 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3780CDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,37200 € | 13,72 € |
| 25 | 1,25080 € | 31,27 € |
| 100 | 1,11810 € | 111,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,05476 € | 263,69 € |
| 500 | 1,01658 € | 508,29 € |
| 750 | 0,99745 € | 748,09 € |
| 1.250 | 0,97625 € | 1.220,31 € |
| 1.750 | 0,96387 € | 1.686,77 € |
| 2.500 | 0,95196 € | 2.379,90 € |
| 6.250 | 0,92631 € | 5.789,44 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,21340 € |











