TPS3510DRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 10.819
Unit Price: 1,25000 €
Datasheet
Supervisor Open Drain or Open Collector 3 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3510DRG4

DigiKey Part Number
TPS3510DRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS3510DRG4
Description
IC SUPERVISOR 3 CHANNEL 8SOIC
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 3 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS3510DRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Texas Instruments
Reset
Active Low
Packaging
Tape & Reel (TR)
Reset Timeout
200ms Minimum
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Multi-Voltage Supervisor
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Voltages Monitored
3
Supplier Device Package
8-SOIC
Voltage - Threshold
3.3V, 5V, 12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS3510DRTexas Instruments10.819296-3317-1-ND1,25000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes