
TPS3510DR | |
|---|---|
DigiKey Part Number | 296-3317-2-ND - Tape & Reel (TR) 296-3317-1-ND - Cut Tape (CT) 296-3317-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3510DR |
Description | IC SUPERVISOR 3 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 3 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS3510DR Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 200ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 3 | Supplier Device Package 8-SOIC |
Voltage - Threshold 3.3V, 5V, 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,82800 € | 8,28 € |
| 25 | 0,74920 € | 18,73 € |
| 100 | 0,66360 € | 66,36 € |
| 250 | 0,62272 € | 155,68 € |
| 500 | 0,59802 € | 299,01 € |
| 1.000 | 0,58850 € | 588,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,55629 € | 1.390,72 € |
| 5.000 | 0,54337 € | 2.716,85 € |
| 7.500 | 0,53690 € | 4.026,75 € |
| 12.500 | 0,52973 € | 6.621,62 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |







