
TPS3307-33MDGNREP | |
|---|---|
DigiKey Part Number | 296-21267-2-ND - Tape & Reel (TR) 296-21267-1-ND - Cut Tape (CT) 296-21267-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3307-33MDGNREP |
Description | IC SUPERVISOR 3 CHANNEL 8MSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 3 Channel 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS3307-33MDGNREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 3 | |
Voltage - Threshold | 2.93V, 4.55V, Adj | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,89000 € | 7,89 € |
| 10 | 6,13000 € | 61,30 € |
| 25 | 5,69080 € | 142,27 € |
| 100 | 5,20780 € | 520,78 € |
| 250 | 5,10624 € | 1.276,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,60399 € | 11.509,97 € |
| Unit Price without VAT: | 7,89000 € |
|---|---|
| Unit Price with VAT: | 9,38910 € |











