
SN65DPHY440SSRHRT | |
|---|---|
DigiKey Part Number | 296-44523-2-ND - Tape & Reel (TR) 296-44523-1-ND - Cut Tape (CT) 296-44523-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65DPHY440SSRHRT |
Description | IC VIDEO RETIMER 28WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Retimer IC I2C 28-WQFN (5.5x3.5) Package |
Datasheet | Datasheet |
EDA/CAD Models | SN65DPHY440SSRHRT Models |
Category | Control Interface I2C |
Manufacturer Texas Instruments | Voltage - Supply 1.62V ~ 1.98V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 28-WFQFN Exposed Pad |
Function Retimer | Supplier Device Package 28-WQFN (5.5x3.5) |
Applications Video Display | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,78000 € | 4,78 € |
| 10 | 3,64700 € | 36,47 € |
| 25 | 3,36600 € | 84,15 € |
| 100 | 3,05670 € | 305,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,90920 € | 727,30 € |
| 500 | 2,82032 € | 1.410,16 € |
| 750 | 2,77583 € | 2.081,87 € |
| 1.250 | 2,72650 € | 3.408,12 € |
| 1.750 | 2,69767 € | 4.720,92 € |
| 2.500 | 2,66995 € | 6.674,88 € |
| Unit Price without VAT: | 4,78000 € |
|---|---|
| Unit Price with VAT: | 5,68820 € |


