
TPS3307-33DR | |
|---|---|
DigiKey Part Number | 296-3314-2-ND - Tape & Reel (TR) 296-3314-1-ND - Cut Tape (CT) 296-3314-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3307-33DR |
Description | IC SUPERVISOR 3 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 3 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS3307-33DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 3 | |
Voltage - Threshold | 2.93V, 4.55V, Adj | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,03000 € | 3,03 € |
| 10 | 2,28100 € | 22,81 € |
| 25 | 2,09360 € | 52,34 € |
| 100 | 1,88730 € | 188,73 € |
| 250 | 1,78892 € | 447,23 € |
| 500 | 1,72964 € | 864,82 € |
| 1.000 | 1,68086 € | 1.680,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,62936 € | 4.073,40 € |
| 5.000 | 1,59832 € | 7.991,60 € |
| Unit Price without VAT: | 3,03000 € |
|---|---|
| Unit Price with VAT: | 3,60570 € |

