
553MLFT | |
|---|---|
DigiKey Part Number | 800-553MLFTTR-ND - Tape & Reel (TR) 800-553MLFTCT-ND - Cut Tape (CT) 800-553MLFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 553MLFT |
Description | IC CLK BUFFER 1:4 200MHZ 8SOIC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 200 MHz 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Input | CMOS | |
Output | CMOS | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 2.375V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 10 | 1,97300 € | 19,73 € |
| 25 | 1,78880 € | 44,72 € |
| 100 | 1,59000 € | 159,00 € |
| 250 | 1,49664 € | 374,16 € |
| 500 | 1,44078 € | 720,39 € |
| 1.000 | 1,39572 € | 1.395,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,33884 € | 4.016,52 € |
| 6.000 | 1,31146 € | 7.868,76 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,27250 € |











