
TPS3106E09DBVR | |
|---|---|
DigiKey Part Number | 296-48735-2-ND - Tape & Reel (TR) 296-48735-1-ND - Cut Tape (CT) 296-48735-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3106E09DBVR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3106E09DBVR Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 65ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SOT-23-6 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-6 |
Voltage - Threshold 0.86V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 1,77800 € | 17,78 € |
| 25 | 1,62640 € | 40,66 € |
| 100 | 1,45960 € | 145,96 € |
| 250 | 1,38016 € | 345,04 € |
| 500 | 1,35106 € | 675,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,24416 € | 3.732,48 € |
| 6.000 | 1,22034 € | 7.322,04 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |










