
TPS3103E15DBVR | |
|---|---|
DigiKey Part Number | 296-13394-2-ND - Tape & Reel (TR) 296-13394-1-ND - Cut Tape (CT) 296-13394-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3103E15DBVR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3103E15DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.434V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 65ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,14939 € | 3.448,17 € |
| 6.000 | 1,12713 € | 6.762,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 10 | 1,64800 € | 16,48 € |
| 25 | 1,50640 € | 37,66 € |
| 100 | 1,35070 € | 135,07 € |
| 250 | 1,27648 € | 319,12 € |
| 500 | 1,23174 € | 615,87 € |
| 1.000 | 1,19490 € | 1.194,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,28000 € | 2,28 € |
| 10 | 1,69700 € | 16,97 € |
| 25 | 1,55160 € | 38,79 € |
| 100 | 1,39120 € | 139,12 € |
| 250 | 1,31480 € | 328,70 € |
| 500 | 1,28380 € | 641,90 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,62990 € |

