
TPS3103E15DBVT | |
|---|---|
DigiKey Part Number | 296-32468-2-ND - Tape & Reel (TR) 296-32468-1-ND - Cut Tape (CT) 296-32468-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3103E15DBVT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3103E15DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.434V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 65ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 2,01000 € | 20,10 € |
| 25 | 1,84040 € | 46,01 € |
| 100 | 1,65490 € | 165,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,56648 € | 391,62 € |
| 500 | 1,51312 € | 756,56 € |
| 750 | 1,48643 € | 1.114,82 € |
| 1.250 | 1,45684 € | 1.821,05 € |
| 1.750 | 1,43955 € | 2.519,21 € |
| 2.500 | 1,42291 € | 3.557,27 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |

