Similar

TPS27081ADDCR | |
|---|---|
DigiKey Part Number | 296-34970-2-ND - Tape & Reel (TR) 296-34970-1-ND - Cut Tape (CT) 296-34970-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS27081ADDCR |
Description | IC PWR SWITCH 1:1 TSOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 3A SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS27081ADDCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | - | |
Interface | On/Off | |
Voltage - Load | 1.2V ~ 8V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 32mOhm | |
Input Type | - | |
Features | Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-THIN | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,48500 € | 4,85 € |
| 25 | 0,43640 € | 10,91 € |
| 100 | 0,38250 € | 38,25 € |
| 250 | 0,35688 € | 89,22 € |
| 500 | 0,34136 € | 170,68 € |
| 1.000 | 0,32860 € | 328,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31284 € | 938,52 € |
| 6.000 | 0,30512 € | 1.830,72 € |
| 9.000 | 0,30126 € | 2.711,34 € |
| 15.000 | 0,29698 € | 4.454,70 € |
| 21.000 | 0,29448 € | 6.184,08 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |












