
SI3865DDV-T1-GE3 | |
---|---|
DigiKey Part Number | SI3865DDV-T1-GE3TR-ND - Tape & Reel (TR) SI3865DDV-T1-GE3CT-ND - Cut Tape (CT) SI3865DDV-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3865DDV-T1-GE3 |
Description | IC PWR SWITCH P-CHAN 1:1 6TSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2.8A 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | SI3865DDV-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.5V ~ 12V | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 2.8A | |
Rds On (Typ) | 45mOhm | |
Input Type | - | |
Features | Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,69000 € | 0,69 € |
10 | 0,43200 € | 4,32 € |
100 | 0,27970 € | 27,97 € |
500 | 0,21376 € | 106,88 € |
1.000 | 0,19251 € | 192,51 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,13594 € | 407,82 € |
6.000 | 0,12907 € | 774,42 € |
9.000 | 0,12867 € | 1.158,03 € |
Unit Price without VAT: | 0,69000 € |
---|---|
Unit Price with VAT: | 0,82110 € |