
TPS26631PWPT | |
|---|---|
DigiKey Part Number | 296-TPS26631PWPTTR-ND - Tape & Reel (TR) 296-TPS26631PWPTCT-ND - Cut Tape (CT) 296-TPS26631PWPTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS26631PWPT |
Description | IC ELECTRONIC FUSE 2% 20HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 6A 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS26631PWPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | ±2% | |
Voltage - Input | 4.5V ~ 60V | |
Current - Output | 6A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,71000 € | 3,71 € |
| 10 | 2,80600 € | 28,06 € |
| 25 | 2,58160 € | 64,54 € |
| 100 | 2,33530 € | 233,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,21772 € | 554,43 € |
| 500 | 2,14690 € | 1.073,45 € |
| 750 | 2,11141 € | 1.583,56 € |
| 1.250 | 2,07211 € | 2.590,14 € |
| 1.750 | 2,04914 € | 3.585,99 € |
| 2.500 | 2,02704 € | 5.067,60 € |
| Unit Price without VAT: | 3,71000 € |
|---|---|
| Unit Price with VAT: | 4,41490 € |









