4/0 Driver LVDS 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVDS3487D

DigiKey Part Number
296-1428-5-ND
Manufacturer
Manufacturer Product Number
SN65LVDS3487D
Description
IC TRANSCEIVER 4/0 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4/0 Driver LVDS 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDS3487D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Type
Driver
Protocol
LVDS
Number of Drivers/Receivers
4/0
Duplex
-
Data Rate
400Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 158
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,99000 €3,99 €
103,03000 €30,30 €
402,68825 €107,53 €
1202,49750 €299,70 €
2802,38582 €668,03 €
5202,31946 €1.206,12 €
1.0002,26082 €2.260,82 €
2.5202,19434 €5.529,74 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,99000 €
Unit Price with VAT:4,74810 €

Other Suppliers on DigiKey

9.942In Stock
Ships from Rochester Electronics, LLC