
TPS2561DRCT | |
|---|---|
DigiKey Part Number | 296-25548-2-ND - Tape & Reel (TR) 296-25548-1-ND - Cut Tape (CT) 296-25548-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2561DRCT |
Description | IC PWR SWITCH N-CHAN 1:2 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N-Channel 2.5A 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2561DRCT Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 44mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Slew Rate Controlled, Status Flag |
Number of Outputs 2 | Fault Protection Current Limiting (Adjustable), Over Temperature, UVLO |
Ratio - Input:Output 1:2 | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 10-VSON (3x3) |
Interface On/Off | Package / Case |
Voltage - Load 2.5V ~ 6.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS2560ADRCT | Texas Instruments | 123 | 296-36788-1-ND | 30,60000 € | Parametric Equivalent |
| TPS2560DRCT | Texas Instruments | 5.182 | 296-25547-1-ND | 30,60000 € | Parametric Equivalent |
| TPS2561ADRCR | Texas Instruments | 7.108 | 296-43616-1-ND | 26,01000 € | Parametric Equivalent |
| TPS2561ADRCT | Texas Instruments | 4.433 | 296-36789-1-ND | 30,60000 € | Parametric Equivalent |
| TPS2561AQDRCTQ1 | Texas Instruments | 1.614 | 296-TPS2561AQDRCTQ1CT-ND | 33,70000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,17000 € | 11,70 € |
| 25 | 1,06440 € | 26,61 € |
| 100 | 0,94850 € | 94,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,89320 € | 223,30 € |
| 500 | 0,85986 € | 429,93 € |
| 750 | 0,84317 € | 632,38 € |
| 1.250 | 0,82467 € | 1.030,84 € |
| 1.750 | 0,81386 € | 1.424,26 € |
| 2.500 | 0,80346 € | 2.008,65 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,89210 € |











