
TPS2549IRTETQ1 | |
|---|---|
DigiKey Part Number | 296-43172-2-ND - Tape & Reel (TR) 296-43172-1-ND - Cut Tape (CT) 296-43172-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2549IRTETQ1 |
Description | IC PWR SWITCH N-CHAN 1:1 16WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2549IRTETQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 6.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 47mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Over Voltage, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-WQFN (3x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,72000 € | 2,72 € |
| 10 | 2,04100 € | 20,41 € |
| 25 | 1,86960 € | 46,74 € |
| 100 | 1,68220 € | 168,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,59272 € | 398,18 € |
| 500 | 1,53876 € | 769,38 € |
| 750 | 1,51175 € | 1.133,81 € |
| 1.250 | 1,48181 € | 1.852,26 € |
| 1.750 | 1,46430 € | 2.562,53 € |
| 2.500 | 1,44748 € | 3.618,70 € |
| Unit Price without VAT: | 2,72000 € |
|---|---|
| Unit Price with VAT: | 3,23680 € |












