
TPS2549IRTERQ1 | |
|---|---|
DigiKey Part Number | 296-46229-2-ND - Tape & Reel (TR) 296-46229-1-ND - Cut Tape (CT) 296-46229-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2549IRTERQ1 |
Description | IC PWR SWITCH N-CHAN 1:1 16WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2549IRTERQ1 Models |
Category | Current - Output (Max) 3A |
Mfr | Rds On (Typ) 47mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Load Discharge, Status Flag |
Switch Type | Fault Protection Current Limiting (Adjustable), Over Temperature, Over Voltage, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Ratio - Input:Output 1:1 | Grade Automotive |
Output Configuration High Side | Qualification AEC-Q100 |
Output Type N-Channel | Mounting Type Surface Mount |
Interface On/Off | Supplier Device Package 16-WQFN (3x3) |
Voltage - Load 4.5V ~ 6.5V | Package / Case |
Voltage - Supply (Vcc/Vdd) Not Required | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 € | 2,60 € |
| 10 | 1,94300 € | 19,43 € |
| 25 | 1,77920 € | 44,48 € |
| 100 | 1,59910 € | 159,91 € |
| 250 | 1,51320 € | 378,30 € |
| 500 | 1,46144 € | 730,72 € |
| 1.000 | 1,41883 € | 1.418,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,32641 € | 3.979,23 € |
| 6.000 | 1,30140 € | 7.808,40 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,09400 € |



