
TPS2544RTER | |
|---|---|
DigiKey Part Number | 296-40728-2-ND - Tape & Reel (TR) 296-40728-1-ND - Cut Tape (CT) 296-40728-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2544RTER |
Description | IC PWR SWITCH N-CHAN 1:1 16WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2544RTER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 73mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-WQFN (3x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,72400 € | 7,24 € |
| 25 | 0,65440 € | 16,36 € |
| 100 | 0,57820 € | 57,82 € |
| 250 | 0,54184 € | 135,46 € |
| 500 | 0,51996 € | 259,98 € |
| 1.000 | 0,50193 € | 501,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,47966 € | 1.438,98 € |
| 6.000 | 0,46877 € | 2.812,62 € |
| 9.000 | 0,46331 € | 4.169,79 € |
| 15.000 | 0,45726 € | 6.858,90 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |




