
TPS2541RTET | |
|---|---|
DigiKey Part Number | 296-27901-2-ND - Tape & Reel (TR) 296-27901-1-ND - Cut Tape (CT) 296-27901-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2541RTET |
Description | IC PWR SWITCH N-CHAN 1:1 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.5A 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2541RTET Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 73mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Adjustable), Over Temperature, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 16-WQFN (3x3) |
Interface On/Off | Package / Case |
Voltage - Load 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS2541ARTER | Texas Instruments | 21.000 | TPS2541ARTER-ND | 1,25078 € | Parametric Equivalent |
| TPS2541ARTET | Texas Instruments | 29.648 | 296-29855-1-ND | 2,14000 € | Parametric Equivalent |
| TPS2541RTER | Texas Instruments | 51.000 | 296-51883-1-ND | 1,44000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 10 | 1,59000 € | 15,90 € |
| 25 | 1,45280 € | 36,32 € |
| 100 | 1,30110 € | 130,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,19304 € | 298,26 € |
| 500 | 1,15078 € | 575,39 € |
| 750 | 1,12960 € | 847,20 € |
| 1.250 | 1,10614 € | 1.382,67 € |
| 1.750 | 1,09243 € | 1.911,75 € |
| 2.500 | 1,07924 € | 2.698,10 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,54660 € |

