
TPS2541ARTET | |
|---|---|
DigiKey Part Number | 296-29855-2-ND - Tape & Reel (TR) 296-29855-1-ND - Cut Tape (CT) 296-29855-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2541ARTET |
Description | IC PWR SWITCH N-CHAN 1:1 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.5A 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2541ARTET Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 73mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Adjustable), Over Temperature, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 16-WQFN (3x3) |
Interface On/Off | Package / Case |
Voltage - Load 4.5V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,44500 € | 14,45 € |
| 25 | 1,31840 € | 32,96 € |
| 100 | 1,17900 € | 117,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,11256 € | 278,14 € |
| 500 | 1,07254 € | 536,27 € |
| 750 | 1,05248 € | 789,36 € |
| 1.250 | 1,03027 € | 1.287,84 € |
| 1.750 | 1,01728 € | 1.780,24 € |
| 2.500 | 1,00480 € | 2.512,00 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |

