
TPS2501DRCR | |
|---|---|
DigiKey Part Number | 296-25151-2-ND - Tape & Reel (TR) 296-25151-1-ND - Cut Tape (CT) 296-25151-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2501DRCR |
Description | IC PWR SWITCH N/P-CH 1:2 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N/P-Channel 1.4A 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2501DRCR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1.4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 80mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Boost Converter, Status Flag |
Number of Outputs 2 | Fault Protection Current Limiting (Adjustable), Over Temperature, UVLO |
Ratio - Input:Output 1:2 | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration High Side or Low Side | Mounting Type Surface Mount |
Output Type N/P-Channel | Supplier Device Package 10-VSON (3x3) |
Interface Logic | Package / Case |
Voltage - Load 1.8V ~ 5.25V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,39500 € | 13,95 € |
| 25 | 1,27200 € | 31,80 € |
| 100 | 1,13710 € | 113,71 € |
| 250 | 1,07272 € | 268,18 € |
| 500 | 1,03898 € | 519,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,96240 € | 2.887,20 € |
| 6.000 | 0,94309 € | 5.658,54 € |
| 9.000 | 0,93341 € | 8.400,69 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,24910 € |

